74HCS594PW-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 15
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 34 975
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 42
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,46000 Kč

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 114
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 7 421
Unit Price: 17,22000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 41
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 812
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 056
Unit Price: 57,11000 Kč
Datasheet
New Product
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS594PW-Q100J

DigiKey Part Number
1727-74HCS594PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HCS594PW-Q100JCT-ND - Cut Tape (CT)
1727-74HCS594PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS594PW-Q100J
Description
74HCS594PW-Q100/SOT403/TSSOP16
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,16600 Kč51,66 Kč
254,59440 Kč114,86 Kč
1003,96440 Kč396,44 Kč
2503,66456 Kč916,14 Kč
5003,48272 Kč1 741,36 Kč
1 0003,33322 Kč3 333,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,17557 Kč7 938,93 Kč
5 0003,08049 Kč15 402,45 Kč
7 5003,03287 Kč22 746,53 Kč
12 5002,98012 Kč37 251,50 Kč
17 5002,94927 Kč51 612,22 Kč
25 0002,91962 Kč72 990,50 Kč
62 5002,85578 Kč178 486,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč