74HC4052BQ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,65483 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 850
Unit Price: 4,79000 Kč
Datasheet
16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4052BQ,115

DigiKey Part Number
1727-6919-2-ND - Tape & Reel (TR)
1727-6919-1-ND - Cut Tape (CT)
1727-6919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4052BQ,115
Description
IC SWITCH SP4TX2 150OHM 16DHVQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74HC4052BQ,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Switch Time (Ton, Toff) (Max)
58ns, 48ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,74000 Kč8,74 Kč
106,09600 Kč60,96 Kč
505,01000 Kč250,50 Kč
1004,67090 Kč467,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,70201 Kč11 106,03 Kč
6 0003,59483 Kč21 568,98 Kč
Manufacturers Standard Package
Unit Price without VAT:8,74000 Kč
Unit Price with VAT:10,57540 Kč