TMUX1309QBQBRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX4052BQBRQ1

DigiKey Part Number
296-TMUX4052BQBRQ1TR-ND - Tape & Reel (TR)
296-TMUX4052BQBRQ1CT-ND - Cut Tape (CT)
296-TMUX4052BQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX4052BQBRQ1
Description
AUTOMOTIVE, 12-V, 4:1 TWO-CHANNE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-WQFN (3.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T - Open
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
5V ~ 24V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
110ns, 85ns (Typ)
-3db Bandwidth
700MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3pF, 5pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-90dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,77000 Kč14,77 Kč
1010,56900 Kč105,69 Kč
259,48760 Kč237,19 Kč
1008,29950 Kč829,95 Kč
2507,73568 Kč1 933,92 Kč
5007,39528 Kč3 697,64 Kč
1 0007,28980 Kč7 289,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,76916 Kč20 307,48 Kč
6 0006,59980 Kč39 598,80 Kč
9 0006,51498 Kč58 634,82 Kč
15 0006,42098 Kč96 314,70 Kč
21 0006,36609 Kč133 687,89 Kč
30 0006,31325 Kč189 397,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,77000 Kč
Unit Price with VAT:17,87170 Kč