
LM75BIMX-3/NOPB | |
|---|---|
DigiKey Part Number | LM75BIMX-3/NOPBTR-ND - Tape & Reel (TR) LM75BIMX-3/NOPBCT-ND - Cut Tape (CT) LM75BIMX-3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BIMX-3/NOPB |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIMX-3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 5 | 29,56600 Kč | 147,83 Kč |
| 10 | 28,11600 Kč | 281,16 Kč |
| 25 | 26,42400 Kč | 660,60 Kč |
| 50 | 25,26060 Kč | 1 263,03 Kč |
| 100 | 24,20020 Kč | 2 420,02 Kč |
| 500 | 22,06428 Kč | 11 032,14 Kč |
| 1 000 | 21,26992 Kč | 21 269,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,53872 Kč | 48 846,80 Kč |
| 5 000 | 18,91424 Kč | 94 571,20 Kč |
| 7 500 | 18,57309 Kč | 139 298,18 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |



