32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Abracon: Who We Are Today

AB26TRQ-32.768KHZ-T

DigiKey Part Number
535-12051-2-ND - Tape & Reel (TR)
535-12051-1-ND - Cut Tape (CT)
535-12051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB26TRQ-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
AB26TRQ-32.768KHZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.055" Dia x 0.205" L (1.40mm x 5.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.058" (1.48mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 102
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,44000 Kč20,44 Kč
1017,83100 Kč178,31 Kč
2516,85960 Kč421,49 Kč
5016,15880 Kč807,94 Kč
10015,49150 Kč1 549,15 Kč
25014,64972 Kč3 662,43 Kč
50014,04326 Kč7 021,63 Kč
1 00013,46285 Kč13 462,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,90632 Kč25 812,64 Kč
4 00012,37326 Kč49 493,04 Kč
6 00012,07182 Kč72 430,92 Kč
10 00011,70277 Kč117 027,70 Kč
14 00011,46594 Kč160 523,16 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44000 Kč
Unit Price with VAT:24,73240 Kč