32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Abracon: Who We Are Today

AB26TRB-32.768KHZ-T

DigiKey Part Number
535-AB26TRB-32.768KHZ-TTR-ND - Tape & Reel (TR)
535-AB26TRB-32.768KHZ-TCT-ND - Cut Tape (CT)
535-AB26TRB-32.768KHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB26TRB-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 12.5PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
AB26TRB-32.768KHZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.075" Dia x 0.236" L (1.90mm x 6.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
1011,74200 Kč117,42 Kč
2511,10360 Kč277,59 Kč
5010,64460 Kč532,23 Kč
10010,20250 Kč1 020,25 Kč
2509,64860 Kč2 412,15 Kč
5009,24942 Kč4 624,71 Kč
1 0008,86672 Kč8 866,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,49997 Kč16 999,94 Kč
4 0008,14866 Kč32 594,64 Kč
6 0007,94998 Kč47 699,88 Kč
10 0007,70671 Kč77 067,10 Kč
14 0007,55056 Kč105 707,84 Kč
20 0007,38863 Kč147 772,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč