Similar

74HC4052BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HC4052BQ-Q100,11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC4052BQ-Q100,11 |
Description | IC SWITCH SP4TX2 150OHM 16DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 150Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 58ns, 48ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 180MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 2µA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SP4T | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
On-State Resistance (Max) 150Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 6Ohm | Package / Case 16-VFQFN Exposed Pad |
Voltage - Supply, Single (V+) 2V ~ 10V | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Voltage - Supply, Dual (V±) ±1.5V ~ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX4052BQBRQ1 | Texas Instruments | 5 490 | 296-TMUX4052BQBRQ1CT-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,36143 Kč | 10 084,29 Kč |
| 6 000 | 3,26610 Kč | 19 596,60 Kč |
| 9 000 | 3,21836 Kč | 28 965,24 Kč |
| 15 000 | 3,16545 Kč | 47 481,75 Kč |
| 21 000 | 3,13454 Kč | 65 825,34 Kč |
| 30 000 | 3,10481 Kč | 93 144,30 Kč |
| Unit Price without VAT: | 3,36143 Kč |
|---|---|
| Unit Price with VAT: | 4,06733 Kč |


