
TMUX4052BQBRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX4052BQBRQ1TR-ND - Tape & Reel (TR) 296-TMUX4052BQBRQ1CT-ND - Cut Tape (CT) 296-TMUX4052BQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4052BQBRQ1 |
Description | AUTOMOTIVE, 12-V, 4:1 TWO-CHANNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-WQFN (3.5x2.5) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 110ns, 85ns (Typ) |
Manufacturer Texas Instruments | -3db Bandwidth 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3pF, 5pF |
Part Status Active | Crosstalk -90dB @ 1MHz |
Switch Circuit SP4T - Open | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
On-State Resistance (Max) 240Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case 16-WFQFN Exposed Pad |
Voltage - Supply, Single (V+) 5V ~ 24V | Supplier Device Package 16-WQFN (3.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 9,57520 Kč | 239,38 Kč |
| 100 | 8,37610 Kč | 837,61 Kč |
| 250 | 7,80704 Kč | 1 951,76 Kč |
| 500 | 7,46352 Kč | 3 731,76 Kč |
| 1 000 | 7,35707 Kč | 7 357,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,83163 Kč | 20 494,89 Kč |
| 6 000 | 6,66071 Kč | 39 964,26 Kč |
| 9 000 | 6,57510 Kč | 59 175,90 Kč |
| 15 000 | 6,48023 Kč | 97 203,45 Kč |
| 21 000 | 6,42484 Kč | 134 921,64 Kč |
| 30 000 | 6,37151 Kč | 191 145,30 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


