Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC151D,653 | |
|---|---|
DigiKey Part Number | 1727-7294-2-ND - Tape & Reel (TR) 1727-7294-1-ND - Cut Tape (CT) 1727-7294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC151D,653 |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC151D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,04000 Kč | 101,00 Kč |
| 100 | 3,47520 Kč | 347,52 Kč |
| 250 | 3,20596 Kč | 801,49 Kč |
| 500 | 3,04430 Kč | 1 522,15 Kč |
| 1 000 | 2,91074 Kč | 2 910,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,76980 Kč | 6 924,50 Kč |
| 5 000 | 2,68485 Kč | 13 424,25 Kč |
| 7 500 | 2,64233 Kč | 19 817,47 Kč |
| 12 500 | 2,59522 Kč | 32 440,25 Kč |
| 17 500 | 2,56768 Kč | 44 934,40 Kč |
| 25 000 | 2,54119 Kč | 63 529,75 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |














