MFR Recommended
Direct
Similar

SN74HC151DRG4 | |
|---|---|
DigiKey Part Number | SN74HC151DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC151DRG4 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC151DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,84792 Kč | 14 239,60 Kč |
| 7 500 | 2,80329 Kč | 21 024,67 Kč |
| 12 500 | 2,75383 Kč | 34 422,88 Kč |
| 17 500 | 2,72493 Kč | 47 686,28 Kč |
| 25 000 | 2,69713 Kč | 67 428,25 Kč |
| 62 500 | 2,63728 Kč | 164 830,00 Kč |
| Unit Price without VAT: | 2,84792 Kč |
|---|---|
| Unit Price with VAT: | 3,44598 Kč |




