Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC151DR

DigiKey Part Number
296-14834-2-ND - Tape & Reel (TR)
296-14834-1-ND - Cut Tape (CT)
296-14834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC151DR
Description
IC MULTIPLEXER 1 X 8:1 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC151DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,70600 Kč77,06 Kč
256,87880 Kč171,97 Kč
1005,98440 Kč598,44 Kč
2505,55608 Kč1 389,02 Kč
5005,29864 Kč2 649,32 Kč
1 0005,14031 Kč5 140,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,86196 Kč12 154,90 Kč
5 0004,72682 Kč23 634,10 Kč
7 5004,65915 Kč34 943,62 Kč
12 5004,58415 Kč57 301,88 Kč
17 5004,54034 Kč79 455,95 Kč
25 0004,49817 Kč112 454,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč