CD74HC151M96E4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 506
Unit Price: 11,76000 Kč
Datasheet

Direct


onsemi
In Stock: 613
Unit Price: 9,87000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 500
Unit Price: 9,03000 Kč
Datasheet
Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC151M96E4

DigiKey Part Number
CD74HC151M96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC151M96E4
Description
IC MULTIPLEXER 1 X 8:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC151M96E4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,24404 Kč13 110,10 Kč
5 0005,10025 Kč25 501,25 Kč
7 5005,02821 Kč37 711,57 Kč
12 5004,94841 Kč61 855,12 Kč
17 5004,90176 Kč85 780,80 Kč
25 0004,85690 Kč121 422,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,24404 Kč
Unit Price with VAT:6,34529 Kč