
74HC151D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1456-2-ND - Tape & Reel (TR) 1727-1456-1-ND - Cut Tape (CT) 1727-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC151D-Q100,118 |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC151D-Q100,118 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 1 x 8:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SO |
Current - Output High, Low 5.2mA, 5.2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 100 | 4,92400 Kč | 492,40 Kč |
| 250 | 4,56160 Kč | 1 140,40 Kč |
| 500 | 4,34364 Kč | 2 171,82 Kč |
| 1 000 | 4,17335 Kč | 4 173,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,97391 Kč | 9 934,77 Kč |
| 5 000 | 3,85952 Kč | 19 297,60 Kč |
| 7 500 | 3,80221 Kč | 28 516,58 Kč |
| 12 500 | 3,73870 Kč | 46 733,75 Kč |
| 17 500 | 3,70160 Kč | 64 778,00 Kč |
| 25 000 | 3,66590 Kč | 91 647,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

