74AVC8T245PW:112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9 888
Unit Price: 16,59000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 018
Unit Price: 171,55000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 273
Unit Price: 171,55000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 2 139
Unit Price: 29,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 040
Unit Price: 30,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 583
Unit Price: 39,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 870
Unit Price: 31,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 704
Unit Price: 39,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 746
Unit Price: 31,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 602
Unit Price: 56,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 368
Unit Price: 36,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 225
Unit Price: 35,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 232
Unit Price: 38,22000 Kč
Datasheet
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC8T245PW:112

DigiKey Part Number
1727-8476-ND
Manufacturer
Manufacturer Product Number
74AVC8T245PW:112
Description
IC TRANSLATION TXRX 3.6V 24TSSOP
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 433 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8 433In Stock
Ships from Rochester Electronics, LLC