Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AVC4TD245BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6899-2-ND - Tape & Reel (TR) 1727-6899-1-ND - Cut Tape (CT) 1727-6899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4TD245BQ,115 |
Description | IC XLTR VL BIDIR 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.8 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Channels per Circuit 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4T774BQX | Nexperia USA Inc. | 0 | 1727-7650-1-ND | 0,66000 Kč | Parametric Equivalent |
| FXL3SD206UMX | onsemi | 0 | FXL3SD206UMXTR-ND | 0,00000 Kč | Similar |
| FXL4TD245BQX | onsemi | 0 | FXL4TD245BQXCT-ND | 0,48000 Kč | Similar |
| FXLA104UM12X | onsemi | 2 827 | FXLA104UM12XCT-ND | 0,42000 Kč | Similar |
| FXMA2104UMX | onsemi | 31 314 | FXMA2104UMXCT-ND | 0,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 25 | 10,52400 Kč | 263,10 Kč |
| 100 | 9,23070 Kč | 923,07 Kč |
| 250 | 8,61168 Kč | 2 152,92 Kč |
| 500 | 8,23878 Kč | 4 119,39 Kč |
| 1 000 | 8,15709 Kč | 8 157,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,55242 Kč | 22 657,26 Kč |
| 6 000 | 7,36676 Kč | 44 200,56 Kč |
| 9 000 | 7,27382 Kč | 65 464,38 Kč |
| 15 000 | 7,17083 Kč | 107 562,45 Kč |
| 21 000 | 7,11063 Kč | 149 323,23 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

















