Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16-DQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXL4TD245BQX

DigiKey Part Number
FXL4TD245BQXTR-ND - Tape & Reel (TR)
FXL4TD245BQXCT-ND - Cut Tape (CT)
FXL4TD245BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXL4TD245BQX
Description
IC XLTR VL BIDIR 16-DQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16-DQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
FXL4TD245BQX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.1 V ~ 3.6 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Power-Off Protection
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
16-WFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
16-DQFN (2.5x3.5)
Channels per Circuit
4
Base Product Number
Voltage - VCCA
1.1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXB0304RUTRTexas Instruments9 205296-29682-1-ND23,78000 KčSimilar
In-Stock: 28 841
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
108,30000 Kč83,00 Kč
257,43280 Kč185,82 Kč
1006,47150 Kč647,15 Kč
2506,01388 Kč1 503,47 Kč
5005,73902 Kč2 869,51 Kč
1 0005,59053 Kč5 590,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,23195 Kč15 695,85 Kč
6 0005,09483 Kč30 568,98 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč