Similar
Similar
Similar
Similar
Similar
Similar
Similar

FXL3SD206UMX | |
|---|---|
DigiKey Part Number | FXL3SD206UMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXL3SD206UMX |
Description | IC XLTR VL BIDIR 24-UMLP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 24-UMLP (3.4x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXL3SD206UMX Models |
Category | Voltage - VCCB 1.65 V ~ 3.6 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Data Rate 100Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-UFQFN |
Channels per Circuit 4 | Supplier Device Package 24-UMLP (3.4x2.5) |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4TD245BQ,115 | Nexperia USA Inc. | 0 | 1727-6899-1-ND | 16,38000 Kč | Similar |
| MAX3377EEUD+ | Analog Devices Inc./Maxim Integrated | 183 | MAX3377EEUD+-ND | 124,31000 Kč | Similar |
| MAX3377EEUD+T | Analog Devices Inc./Maxim Integrated | 3 109 | 175-MAX3377EEUD+TCT-ND | 124,31000 Kč | Similar |
| MAX3395EETC+ | Analog Devices Inc./Maxim Integrated | 411 | MAX3395EETC+-ND | 259,96000 Kč | Similar |
| NTB0104BQ,115 | NXP USA Inc. | 12 717 | 568-8404-1-ND | 19,74000 Kč | Similar |







