NLSX4378BFCT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3 052
Unit Price: 19,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 16,38000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 478
Unit Price: 72,65000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 539
Unit Price: 233,08000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 189
Unit Price: 134,81000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 491
Unit Price: 259,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 41 266
Unit Price: 24,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 60 332
Unit Price: 37,17000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-FlipChip (2.02x1.54)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX4378BFCT1G

DigiKey Part Number
NLSX4378BFCT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLSX4378BFCT1G
Description
IC XLTR VL BIDIR 12-FLIPCHIP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-FlipChip (2.02x1.54)
Datasheet
 Datasheet
EDA/CAD Models
NLSX4378BFCT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
onsemi
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Data Rate
24Mbps
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
12-WFBGA, FCBGA
Channels per Circuit
4
Supplier Device Package
12-FlipChip (2.02x1.54)
Voltage - VCCA
1.65 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLSX4378ABFCT1Gonsemi3 052488-NLSX4378ABFCT1GCT-ND19,11000 KčDirect
74AVC4TD245BQ,115Nexperia USA Inc.01727-6899-1-ND16,38000 KčSimilar
ADG3304BRUZ-REEL7Analog Devices Inc.5 478ADG3304BRUZ-REEL7CT-ND72,65000 KčSimilar
ADG3304SRUZ-EP-RL7Analog Devices Inc.539505-ADG3304SRUZ-EP-RL7CT-ND233,08000 KčSimilar
MAX3378EETD+TAnalog Devices Inc./Maxim Integrated4 189MAX3378EETD+TCT-ND134,81000 KčSimilar
Obsolete
Marketplace Stock: 399 073 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

399 073In Stock
Ships from Rochester Electronics, LLC