
74AVC4TD245BQ-Q10X | |
|---|---|
DigiKey Part Number | 1727-74AVC4TD245BQ-Q10XTR-ND - Tape & Reel (TR) 1727-74AVC4TD245BQ-Q10XCT-ND - Cut Tape (CT) 1727-74AVC4TD245BQ-Q10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4TD245BQ-Q10X |
Description | IC XLTR VL BIDIR 16-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.8 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State |
Series | Data Rate 380Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Voltage - VCCA 0.8 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 25 | 11,94360 Kč | 298,59 Kč |
| 100 | 10,49480 Kč | 1 049,48 Kč |
| 250 | 9,80440 Kč | 2 451,10 Kč |
| 500 | 9,38862 Kč | 4 694,31 Kč |
| 1 000 | 9,34894 Kč | 9 348,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,62332 Kč | 25 869,96 Kč |
| 6 000 | 8,41638 Kč | 50 498,28 Kč |
| 9 000 | 8,31273 Kč | 74 814,57 Kč |
| 15 000 | 8,19786 Kč | 122 967,90 Kč |
| 21 000 | 8,13077 Kč | 170 746,17 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



