Parametric Equivalent
Similar
Similar
Similar

74AVC4T774BQX | |
|---|---|
DigiKey Part Number | 1727-7650-2-ND - Tape & Reel (TR) 1727-7650-1-ND - Cut Tape (CT) 1727-7650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T774BQX |
Description | IC XLTR VL BIDIR 16-DHVQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 10,54920 Kč | 263,73 Kč |
| 100 | 9,25170 Kč | 925,17 Kč |
| 250 | 8,63100 Kč | 2 157,75 Kč |
| 500 | 8,25726 Kč | 4 128,63 Kč |
| 1 000 | 8,17620 Kč | 8 176,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,56971 Kč | 22 709,13 Kč |
| 6 000 | 7,38374 Kč | 44 302,44 Kč |
| 9 000 | 7,29065 Kč | 65 615,85 Kč |
| 15 000 | 7,18745 Kč | 107 811,75 Kč |
| 21 000 | 7,12717 Kč | 149 670,57 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |










