
SN74AVC4T774BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AVC4T774BQBRTR-ND - Tape & Reel (TR) 296-SN74AVC4T774BQBRCT-ND - Cut Tape (CT) 296-SN74AVC4T774BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T774BQBR |
Description | IC XLTR VL BIDIR 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 25 | 21,21640 Kč | 530,41 Kč |
| 100 | 18,84570 Kč | 1 884,57 Kč |
| 250 | 17,71392 Kč | 4 428,48 Kč |
| 500 | 17,38046 Kč | 8 690,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,77601 Kč | 47 328,03 Kč |
| 6 000 | 15,43644 Kč | 92 618,64 Kč |
| 9 000 | 15,26648 Kč | 137 398,32 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |









