16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1118IRUGT

DigiKey Part Number
296-34966-2-ND - Tape & Reel (TR)
296-34966-1-ND - Cut Tape (CT)
296-34966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1118IRUGT
Description
IC ADC 16BIT 10-X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1118IRUGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2V ~ 5.5V
Number of Bits
16
Features
PGA, Temperature Sensor
Sampling Rate (Per Second)
860
Operating Temperature
-40°C ~ 125°C
Number of Inputs
2, 4
Package / Case
10-XFQFN
Input Type
Differential, Single Ended
Supplier Device Package
10-X2QFN (2x1.5)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,07000 Kč136,07 Kč
10104,42300 Kč1 044,23 Kč
2596,53200 Kč2 413,30 Kč
10087,86190 Kč8 786,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25083,72912 Kč20 932,28 Kč
50081,23790 Kč40 618,95 Kč
75079,99007 Kč59 992,55 Kč
1 25078,60761 Kč98 259,51 Kč
1 75077,79987 Kč136 149,77 Kč
2 50077,02268 Kč192 556,70 Kč
Manufacturers Standard Package
Unit Price without VAT:136,07000 Kč
Unit Price with VAT:164,64470 Kč