Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAXC4T774QBQBRQ1

DigiKey Part Number
296-CAXC4T774QBQBRQ1TR-ND - Tape & Reel (TR)
296-CAXC4T774QBQBRQ1CT-ND - Cut Tape (CT)
296-CAXC4T774QBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAXC4T774QBQBRQ1
Description
IC XLTR VL BIDIR 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CAXC4T774QBQBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.65 V ~ 3.6 V
Voltage - VCCB
0.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
310Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1026,22700 Kč262,27 Kč
2523,84520 Kč596,13 Kč
10021,20800 Kč2 120,80 Kč
25019,95144 Kč4 987,86 Kč
50019,19386 Kč9 596,93 Kč
1 00019,08340 Kč19 083,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,80056 Kč53 401,68 Kč
6 00017,42390 Kč104 543,40 Kč
9 00017,23518 Kč155 116,62 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč