1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX33046EASA+T

DigiKey Part Number
175-MAX33046EASA+TTR-ND - Tape & Reel (TR)
175-MAX33046EASA+TCT-ND - Cut Tape (CT)
175-MAX33046EASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX33046EASA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX33046EASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,69000 Kč98,69 Kč
1074,98400 Kč749,84 Kč
2569,05000 Kč1 726,25 Kč
10062,51940 Kč6 251,94 Kč
25059,43440 Kč14 858,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50054,35845 Kč135 896,12 Kč
Manufacturers Standard Package
Unit Price without VAT:98,69000 Kč
Unit Price with VAT:119,41490 Kč