Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AVC16T245DGV-Q1J | |
|---|---|
DigiKey Part Number | 1727-7445-2-ND - Tape & Reel (TR) 1727-7445-1-ND - Cut Tape (CT) 1727-7445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC16T245DGV-Q1J |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 0.8V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 48-TVSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC164245PAG | Renesas Electronics Corporation | 1 395 | 800-2150-ND | 28,56000 Kč | Similar |
| 74VCX163245G | onsemi | 0 | 74VCX163245G-ND | 0,00000 Kč | Similar |
| 74VCX163245GX | onsemi | 0 | 74VCX163245GX-ND | 0,00000 Kč | Similar |
| 74VCX163245MTDX | onsemi | 0 | 74VCX163245MTDXTR-ND | 0,00000 Kč | Similar |
| CALVC164245MDGGREP | Texas Instruments | 2 302 | 296-19492-1-ND | 171,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,88800 Kč | 308,88 Kč |
| 25 | 28,12040 Kč | 703,01 Kč |
| 100 | 25,08840 Kč | 2 508,84 Kč |
| 250 | 23,64124 Kč | 5 910,31 Kč |
| 500 | 22,78450 Kč | 11 392,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,29239 Kč | 53 230,98 Kč |
| 5 000 | 20,83569 Kč | 104 178,45 Kč |
| 7 500 | 20,60679 Kč | 154 550,92 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |








