74VCX163245GX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 23,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 42,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13
Unit Price: 95,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 474
Unit Price: 67,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 374
Unit Price: 51,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 106
Unit Price: 56,48000 Kč
Datasheet
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 54-FBGA (5.5x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX163245GX

DigiKey Part Number
74VCX163245GX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCX163245GX
Description
IC TRANSLATION TXRX 1.65V/2.7V
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 54-FBGA (5.5x8)
Datasheet
 Datasheet
EDA/CAD Models
74VCX163245GX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA; 18mA, 18mA
Series
Voltage - Supply
1.65V ~ 2.7V, 2.3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
54-LFBGA
Number of Elements
2
Supplier Device Package
54-FBGA (5.5x8)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVC164245DGG-QJNexperia USA Inc.01727-74ALVC164245DGG-QJCT-ND23,73000 KčSimilar
74AVC16T245DGV-Q1JNexperia USA Inc.01727-7445-1-ND42,00000 KčSimilar
74FCT164245TPAGRenesas Electronics Corporation13800-2165-ND95,33000 KčSimilar
SN74ALVC164245DLRTexas Instruments2 474296-14781-1-ND67,40000 KčSimilar
SN74AVCA164245VRTexas Instruments9 374296-15446-1-ND51,03000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes