
SN74AVCA164245VR | |
|---|---|
DigiKey Part Number | 296-15446-2-ND - Tape & Reel (TR) 296-15446-1-ND - Cut Tape (CT) 296-15446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCA164245VR |
Description | IC XLTR VL BIDIR 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCA164245VR Models |
Category | Voltage - VCCA 1.4 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.4 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-TVSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,85900 Kč | 378,59 Kč |
| 25 | 34,57120 Kč | 864,28 Kč |
| 100 | 30,96790 Kč | 3 096,79 Kč |
| 250 | 29,33924 Kč | 7 334,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,65728 Kč | 53 314,56 Kč |
| 4 000 | 26,07925 Kč | 104 317,00 Kč |
| 6 000 | 25,78992 Kč | 154 739,52 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

