Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VCX163245MTDX | |
|---|---|
DigiKey Part Number | 74VCX163245MTDXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VCX163245MTDX |
Description | IC TRANSLATION TXRX 1.65V/2.7V |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX163245MTDX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA; 18mA, 18mA |
Series | Voltage - Supply 1.65V ~ 2.7V, 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVCB164245GR | Texas Instruments | 2 351 | 296-15448-1-ND | 96,77000 Kč | Direct |
| 74ALVC164245DGG:11 | Nexperia USA Inc. | 19 | 1727-4290-1-ND | 18,98000 Kč | Similar |
| 74ALVC164245PVG8 | Renesas Electronics Corporation | 0 | 800-74ALVC164245PVG8CT-ND | 31,91000 Kč | Similar |
| 74FCT164245TPVG8 | Renesas Electronics Corporation | 661 | 800-1606-1-ND | 94,68000 Kč | Similar |
| SN74AVC16T245DGVR | Texas Instruments | 16 859 | 296-19091-1-ND | 55,89000 Kč | Similar |






