Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH16T245DLR

DigiKey Part Number
296-27606-2-ND - Tape & Reel (TR)
296-27606-1-ND - Cut Tape (CT)
296-27606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH16T245DLR
Description
IC TRANSLATION TXRX 1.65V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH16T245DLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC16T245DLTexas Instruments4 211296-34073-5-ND3,36000 KčParametric Equivalent
SN74LVC16T245DLRTexas Instruments4 026296-21993-1-ND2,72000 KčParametric Equivalent
In-Stock: 1 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,23000 Kč64,23 Kč
1048,17600 Kč481,76 Kč
2544,13040 Kč1 103,26 Kč
10039,69640 Kč3 969,64 Kč
25038,09884 Kč9 524,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,25727 Kč35 257,27 Kč
2 00034,39343 Kč68 786,86 Kč
3 00033,96089 Kč101 882,67 Kč
5 00033,48150 Kč167 407,50 Kč
Manufacturers Standard Package
Unit Price without VAT:64,23000 Kč
Unit Price with VAT:77,71830 Kč