Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAVC16T245QDGVRQ1

DigiKey Part Number
296-23876-2-ND - Tape & Reel (TR)
296-23876-1-ND - Cut Tape (CT)
296-23876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAVC16T245QDGVRQ1
Description
IC TRANSLATION TXRX 1.2V/3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
CAVC16T245QDGVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Translation Transceiver
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
48-TVSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVCH16T245DGG,18Nexperia USA Inc.1 7291727-4397-1-ND0,95000 KčSimilar
In-Stock: 1 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1046,04900 Kč460,49 Kč
2542,16400 Kč1 054,10 Kč
10037,89300 Kč3 789,30 Kč
25036,27112 Kč9 067,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00032,78670 Kč65 573,40 Kč
4 00032,10227 Kč128 409,08 Kč
6 00031,75944 Kč190 556,64 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč