74AUP1G126GW,125 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,37000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,77903 Kč
Datasheet

Similar


Texas Instruments
In Stock: 160 393
Unit Price: 6,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 395
Unit Price: 19,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25 431
Unit Price: 5,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 831
Unit Price: 19,16000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 529
Unit Price: 7,29000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 859
Unit Price: 7,29000 Kč
Datasheet
SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74AUP1G126GW,125

DigiKey Part Number
1727-3184-2-ND - Tape & Reel (TR)
1727-3184-1-ND - Cut Tape (CT)
1727-3184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G126GW,125
Description
IC BUFF NON-INVERT 3.6V 5-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G126GW,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,56200 Kč35,62 Kč
502,88280 Kč144,14 Kč
1002,67460 Kč267,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07446 Kč6 223,38 Kč
6 0002,00808 Kč12 048,48 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč