Parametric Equivalent
Parametric Equivalent
Similar

74AUP1G126DRLRG4 | |
|---|---|
DigiKey Part Number | 74AUP1G126DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G126DRLRG4 |
Description | IC BUFFER NON-INVERT 3.6V SOT-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G126DRLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,77468 Kč | 15 098,72 Kč |
| 8 000 | 3,67712 Kč | 29 416,96 Kč |
| 12 000 | 3,62825 Kč | 43 539,00 Kč |
| 20 000 | 3,57411 Kč | 71 482,20 Kč |
| 28 000 | 3,54246 Kč | 99 188,88 Kč |
| 40 000 | 3,51204 Kč | 140 481,60 Kč |
| Unit Price without VAT: | 3,77468 Kč |
|---|---|
| Unit Price with VAT: | 4,56736 Kč |



