SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G126DRLR

DigiKey Part Number
296-18603-2-ND - Tape & Reel (TR)
296-18603-1-ND - Cut Tape (CT)
296-18603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G126DRLR
Description
IC BUFFER NON-INVERT 3.6V SOT-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G126DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
104,03600 Kč40,36 Kč
253,57040 Kč89,26 Kč
1003,06890 Kč306,89 Kč
2502,82712 Kč706,78 Kč
5002,68190 Kč1 340,95 Kč
1 0002,56226 Kč2 562,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,38250 Kč9 530,00 Kč
8 0002,31571 Kč18 525,68 Kč
12 0002,28226 Kč27 387,12 Kč
20 0002,24520 Kč44 904,00 Kč
28 0002,22353 Kč62 258,84 Kč
40 0002,20271 Kč88 108,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč

Other Suppliers on DigiKey

83 417In Stock
Ships from Rochester Electronics, LLC