SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G126DCKT

DigiKey Part Number
296-32260-2-ND - Tape & Reel (TR)
296-32260-1-ND - Cut Tape (CT)
296-32260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G126DCKT
Description
IC BUFF NON-INVERT 3.6V SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G126DCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,14000 Kč19,14 Kč
1013,75300 Kč137,53 Kč
2512,39200 Kč309,80 Kč
10010,90230 Kč1 090,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,19076 Kč2 547,69 Kč
5009,76176 Kč4 880,88 Kč
7509,54717 Kč7 160,38 Kč
1 2509,30894 Kč11 636,17 Kč
1 7509,16986 Kč16 047,25 Kč
2 5009,03596 Kč22 589,90 Kč
6 2508,74781 Kč54 673,81 Kč
12 5008,57414 Kč107 176,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,14000 Kč
Unit Price with VAT:23,15940 Kč