
SN74AUP1G126DCKR | |
|---|---|
DigiKey Part Number | 296-18006-2-ND - Tape & Reel (TR) 296-18006-1-ND - Cut Tape (CT) 296-18006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126DCKR |
Description | IC BUFF NON-INVERT 3.6V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 3,62000 Kč | 36,20 Kč |
| 25 | 3,20400 Kč | 80,10 Kč |
| 100 | 2,74220 Kč | 274,22 Kč |
| 250 | 2,52336 Kč | 630,84 Kč |
| 500 | 2,39144 Kč | 1 195,72 Kč |
| 1 000 | 2,28263 Kč | 2 282,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,14822 Kč | 6 444,66 Kč |
| 6 000 | 2,08244 Kč | 12 494,64 Kč |
| 9 000 | 2,04951 Kč | 18 445,59 Kč |
| 15 000 | 2,01304 Kč | 30 195,60 Kč |
| 21 000 | 1,99170 Kč | 41 825,70 Kč |
| 30 000 | 1,97119 Kč | 59 135,70 Kč |
| 75 000 | 1,92703 Kč | 144 527,25 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |









