
DMC3071LVT-7 | |
|---|---|
DigiKey Part Number | 31-DMC3071LVT-7TR-ND - Tape & Reel (TR) 31-DMC3071LVT-7CT-ND - Cut Tape (CT) 31-DMC3071LVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3071LVT-7 |
Description | MOSFET N/P-CH 30V 4.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.6A (Ta), 3.3A (Ta) 700mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMC3071LVT-7 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 4.5nC @ 10V, 6.5nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 190pF @ 15V, 254pF @ 15V |
Part Status Active | Power - Max 700mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 4.6A (Ta), 3.3A (Ta) | Supplier Device Package TSOT-26 |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.5A, 10V, 95mOhm @ 3.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3071LVT-13 | Diodes Incorporated | 7 531 | 31-DMC3071LVT-13CT-ND | 11,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,23700 Kč | 72,37 Kč |
| 100 | 4,60070 Kč | 460,07 Kč |
| 500 | 3,45910 Kč | 1 729,55 Kč |
| 1 000 | 3,09037 Kč | 3 090,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62077 Kč | 7 862,31 Kč |
| 6 000 | 2,38410 Kč | 14 304,60 Kč |
| 9 000 | 2,26345 Kč | 20 371,05 Kč |
| 15 000 | 2,12784 Kč | 31 917,60 Kč |
| 21 000 | 2,04752 Kč | 42 997,92 Kč |
| 30 000 | 1,96945 Kč | 59 083,50 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |




