
SN74AUP1G126DBVR | |
|---|---|
DigiKey Part Number | 296-18005-2-ND - Tape & Reel (TR) 296-18005-1-ND - Cut Tape (CT) 296-18005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126DBVR |
Description | IC BUFF NON-INVERT 3.6V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,76500 Kč | 47,65 Kč |
| 25 | 4,22760 Kč | 105,69 Kč |
| 100 | 3,64310 Kč | 364,31 Kč |
| 250 | 3,36392 Kč | 840,98 Kč |
| 500 | 3,19538 Kč | 1 597,69 Kč |
| 1 000 | 3,05682 Kč | 3 056,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,88531 Kč | 8 655,93 Kč |
| 6 000 | 2,80139 Kč | 16 808,34 Kč |
| 9 000 | 2,75936 Kč | 24 834,24 Kč |
| 15 000 | 2,71280 Kč | 40 692,00 Kč |
| 21 000 | 2,68559 Kč | 56 397,39 Kč |
| 30 000 | 2,65942 Kč | 79 782,60 Kč |
| 75 000 | 2,60306 Kč | 195 229,50 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |



