74AHCU04PW-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 531
Unit Price: 7,70000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2
Unit Price: 9,26000 Kč
Datasheet

Similar


onsemi
In Stock: 5 006
Unit Price: 6,66000 Kč
Datasheet

Similar


onsemi
In Stock: 739
Unit Price: 10,82000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,81750 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 940
Unit Price: 36,83000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 712
Unit Price: 23,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 753
Unit Price: 11,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,00211 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 73 094
Unit Price: 17,48000 Kč
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCU04PW-Q100J

DigiKey Part Number
1727-8375-2-ND - Tape & Reel (TR)
1727-8375-1-ND - Cut Tape (CT)
1727-8375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCU04PW-Q100J
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.4V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,53000 Kč8,53 Kč
105,86700 Kč58,67 Kč
504,80620 Kč240,31 Kč
1004,47950 Kč447,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,08561 Kč7 714,02 Kč
5 0002,98928 Kč14 946,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,53000 Kč
Unit Price with VAT:10,32130 Kč