
SN74AHCU04MPWREP | |
|---|---|
DigiKey Part Number | 296-22290-2-ND - Tape & Reel (TR) 296-22290-1-ND - Cut Tape (CT) 296-22290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCU04MPWREP |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCU04MPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,83000 Kč | 36,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,51571 Kč | 49 031,42 Kč |
| 4 000 | 23,97710 Kč | 95 908,40 Kč |
| 6 000 | 23,70743 Kč | 142 244,58 Kč |
| Unit Price without VAT: | 36,83000 Kč |
|---|---|
| Unit Price with VAT: | 44,56430 Kč |


