
74AHCU04PW,118 | |
|---|---|
DigiKey Part Number | 1727-6556-2-ND - Tape & Reel (TR) 1727-6556-1-ND - Cut Tape (CT) 1727-6556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCU04PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,39577 Kč | 5 989,43 Kč |
| 5 000 | 2,31762 Kč | 11 588,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,28400 Kč | 52,84 Kč |
| 50 | 4,32780 Kč | 216,39 Kč |
| 100 | 4,03110 Kč | 403,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 5,22200 Kč | 52,22 Kč |
| 50 | 4,27780 Kč | 213,89 Kč |
| 100 | 3,98430 Kč | 398,43 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |

