
BUK9K17-60EX | |
|---|---|
DigiKey Part Number | 1727-1807-2-ND - Tape & Reel (TR) 1727-1807-1-ND - Cut Tape (CT) 1727-1807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K17-60EX |
Description | MOSFET 2N-CH 60V 26A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 26A 53W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | BUK9K17-60EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 26A | |
Rds On (Max) @ Id, Vgs | 15.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2223pF @ 25V | |
Power - Max | 53W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 100 | 14,04140 Kč | 1 404,14 Kč |
| 500 | 11,00590 Kč | 5 502,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,53099 Kč | 14 296,48 Kč |
| 3 000 | 8,78836 Kč | 26 365,08 Kč |
| 4 500 | 8,41007 Kč | 37 845,31 Kč |
| 7 500 | 7,98506 Kč | 59 887,95 Kč |
| 10 500 | 7,73338 Kč | 81 200,49 Kč |
| 15 000 | 7,48885 Kč | 112 332,75 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |





