


BUK9K13-60RAX | |
|---|---|
DigiKey Part Number | 1727-BUK9K13-60RAXTR-ND - Tape & Reel (TR) 1727-BUK9K13-60RAXCT-ND - Cut Tape (CT) 1727-BUK9K13-60RAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K13-60RAX |
Description | MOSFET 2N-CH 60V 40A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 40A (Ta) 64W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22.4nC @ 5V |
Manufacturer Nexperia USA Inc. | Input Capacitance (Ciss) (Max) @ Vds 2953pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 64W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case SOT-1205, 8-LFPAK56 |
Current - Continuous Drain (Id) @ 25°C 40A (Ta) | Supplier Device Package LFPAK56D |
Rds On (Max) @ Id, Vgs 11.2mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 38,65700 Kč | 386,57 Kč |
| 100 | 26,52680 Kč | 2 652,68 Kč |
| 500 | 21,34278 Kč | 10 671,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,82737 Kč | 28 241,05 Kč |
| 3 000 | 17,56154 Kč | 52 684,62 Kč |
| 4 500 | 16,91702 Kč | 76 126,59 Kč |
| 7 500 | 16,36531 Kč | 122 739,83 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |



