
SN74AHCU04QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23643-2-ND - Tape & Reel (TR) 296-23643-1-ND - Cut Tape (CT) 296-23643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCU04QPWRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCU04QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,22087 Kč | 16 441,74 Kč |
| 4 000 | 8,00121 Kč | 32 004,84 Kč |
| 6 000 | 7,89120 Kč | 47 347,20 Kč |
| 10 000 | 7,76931 Kč | 77 693,10 Kč |
| 14 000 | 7,69809 Kč | 107 773,26 Kč |
| 20 000 | 7,62959 Kč | 152 591,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 12,63000 Kč | 126,30 Kč |
| 25 | 11,35840 Kč | 283,96 Kč |
| 100 | 9,97560 Kč | 997,56 Kč |
| 250 | 9,31420 Kč | 2 328,55 Kč |
| 500 | 8,91552 Kč | 4 457,76 Kč |
| 1 000 | 8,85679 Kč | 8 856,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 10 | 12,48400 Kč | 124,84 Kč |
| 25 | 11,22680 Kč | 280,67 Kč |
| 100 | 9,86000 Kč | 986,00 Kč |
| 250 | 9,20624 Kč | 2 301,56 Kč |
| 500 | 8,81218 Kč | 4 406,09 Kč |
| 1 000 | 8,75412 Kč | 8 754,12 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |

