
SN74AHCU04PWR | |
|---|---|
DigiKey Part Number | 296-9763-2-ND - Tape & Reel (TR) 296-9763-1-ND - Cut Tape (CT) 296-9763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCU04PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCU04PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,27755 Kč | 10 555,10 Kč |
| 4 000 | 5,12509 Kč | 20 500,36 Kč |
| 6 000 | 5,04878 Kč | 30 292,68 Kč |
| 10 000 | 4,96419 Kč | 49 641,90 Kč |
| 14 000 | 4,91476 Kč | 68 806,64 Kč |
| 20 000 | 4,86724 Kč | 97 344,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,45160 Kč | 186,29 Kč |
| 100 | 6,48970 Kč | 648,97 Kč |
| 250 | 6,03124 Kč | 1 507,81 Kč |
| 500 | 5,75464 Kč | 2 877,32 Kč |
| 1 000 | 5,60393 Kč | 5 603,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 8,21800 Kč | 82,18 Kč |
| 25 | 7,36520 Kč | 184,13 Kč |
| 100 | 6,41450 Kč | 641,45 Kč |
| 250 | 5,96132 Kč | 1 490,33 Kč |
| 500 | 5,68794 Kč | 2 843,97 Kč |
| 1 000 | 5,53897 Kč | 5 538,97 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |


