
MC74VHCU04DTR2G | |
|---|---|
DigiKey Part Number | MC74VHCU04DTR2GOSTR-ND - Tape & Reel (TR) MC74VHCU04DTR2GOSCT-ND - Cut Tape (CT) MC74VHCU04DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCU04DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCU04DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 7,63600 Kč | 76,36 Kč |
| 25 | 6,81600 Kč | 170,40 Kč |
| 100 | 5,92970 Kč | 592,97 Kč |
| 250 | 5,50528 Kč | 1 376,32 Kč |
| 500 | 5,25018 Kč | 2 625,09 Kč |
| 1 000 | 5,09331 Kč | 5 093,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,26746 Kč | 8 168,65 Kč |
| 5 000 | 3,17025 Kč | 15 851,25 Kč |
| 7 500 | 3,12157 Kč | 23 411,78 Kč |
| 12 500 | 3,06764 Kč | 38 345,50 Kč |
| 17 500 | 3,03613 Kč | 53 132,28 Kč |
| 25 000 | 3,00581 Kč | 75 145,25 Kč |
| 62 500 | 2,94054 Kč | 183 783,75 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |

