


NHD-1.91-176176B | |
|---|---|
DigiKey Part Number | 757-NHD-1.91-176176B-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.91-176176B |
Description | GRAPHIC DISPLAY OLED - 1.91" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module OLED 8-Bit, Parallel, I2C, SPI 1.91" (48.51mm) 176 x 176 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-1.91-176176B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.91" (48.51mm) | |
Viewing Area | 35.29mm W x 35.30mm H | |
Backlight | - | |
Dot Pixels | 176 x 176 | |
Interface | 8-Bit, Parallel, I2C, SPI | |
Controller Type | SSD1333 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.05mm W x 0.18mm H | |
Dot Pitch | 0.07mm W x 0.20mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,07000 Kč | 498,07 Kč |
| Unit Price without VAT: | 498,07000 Kč |
|---|---|
| Unit Price with VAT: | 602,66470 Kč |











