
MCOT128064H1V-GM | |
|---|---|
DigiKey Part Number | 3086-MCOT128064H1V-GM-ND |
Manufacturer | |
Manufacturer Product Number | MCOT128064H1V-GM |
Description | GRAPHIC DISPLAY OLED BLACK - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Black OLED I2C, Parallel, SPI 2.51" (63.92mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.51" (63.92mm) | |
Viewing Area | 57.01mm W x 28.91mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | I2C, Parallel, SPI | |
Controller Type | SSD1309Z | |
Graphics Color | Black | |
Background Color | Green | |
Dot Size | - | |
Dot Pitch | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,24000 Kč | 737,24 Kč |
| 10 | 680,33500 Kč | 6 803,35 Kč |
| 30 | 631,82967 Kč | 18 954,89 Kč |
| 50 | 589,62380 Kč | 29 481,19 Kč |
| 100 | 579,54480 Kč | 57 954,48 Kč |
| 200 | 569,67575 Kč | 113 935,15 Kč |
| 300 | 544,68813 Kč | 163 406,44 Kč |
| 500 | 527,04980 Kč | 263 524,90 Kč |
| 1 000 | 474,76478 Kč | 474 764,78 Kč |
| Unit Price without VAT: | 737,24000 Kč |
|---|---|
| Unit Price with VAT: | 892,06040 Kč |








