Non-Touch Graphic LCD Display Module Transmissive White OLED I2C, Parallel, SPI 2.23" (56.64mm) 128 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCOT128032BX-WM

DigiKey Part Number
3086-MCOT128032BX-WM-ND
Manufacturer
Manufacturer Product Number
MCOT128032BX-WM
Description
GRAPHIC DISPLAY OLED WHITE 2.23"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive White OLED I2C, Parallel, SPI 2.23" (56.64mm) 128 x 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
OLED
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
2.23" (56.64mm)
Viewing Area
57.02mm W x 15.10mm H
Backlight
LED - White
Dot Pixels
128 x 32
Interface
I2C, Parallel, SPI
Controller Type
SSD1309
Graphics Color
White
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 648,70 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1565,69000 Kč565,69 Kč
10522,22000 Kč5 222,20 Kč
30484,84367 Kč14 545,31 Kč
50452,50700 Kč22 625,35 Kč
100406,94120 Kč40 694,12 Kč
200399,38195 Kč79 876,39 Kč
300392,24263 Kč117 672,79 Kč
500378,38396 Kč189 191,98 Kč
1 000326,09894 Kč326 098,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:565,69000 Kč
Unit Price with VAT:684,48490 Kč