
MCOT128064P1V-YM | |
|---|---|
DigiKey Part Number | 3086-MCOT128064P1V-YM-ND |
Manufacturer | |
Manufacturer Product Number | MCOT128064P1V-YM |
Description | DISPLAY, 128x64 COT OLED, Yello |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive Yellow OLED - Passive Matrix I2C, SPI, Parallel, Serial 1.28" (32.51mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.28" (32.51mm) | |
Viewing Area | 31.32mm W x 15.62mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | I2C, SPI, Parallel, Serial | |
Controller Type | MD1106G | |
Graphics Color | Yellow | |
Background Color | Black | |
Dot Size | 0.21mm W x 0.21mm H | |
Dot Pitch | 0.23mm W x 0.22mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,25000 Kč | 266,25 Kč |
| 10 | 245,88700 Kč | 2 458,87 Kč |
| 30 | 228,24833 Kč | 6 847,45 Kč |
| 50 | 213,12980 Kč | 10 656,49 Kč |
| 100 | 206,20040 Kč | 20 620,04 Kč |
| 200 | 196,75125 Kč | 39 350,25 Kč |
| 300 | 186,88220 Kč | 56 064,66 Kč |
| 500 | 181,42272 Kč | 90 711,36 Kč |
| 1 000 | 166,51414 Kč | 166 514,14 Kč |
| Unit Price without VAT: | 266,25000 Kč |
|---|---|
| Unit Price with VAT: | 322,16250 Kč |












