New at DigiKey
Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C, Parallel, SPI 1.06" (27.00mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O12864A-GW-YW3

DigiKey Part Number
2632-O12864A-GW-YW3-ND
Manufacturer
Manufacturer Product Number
O12864A-GW-YW3
Description
128X64 WHITE GRAPHIC OLED
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C, Parallel, SPI 1.06" (27.00mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
Passive
Touchscreen
Non-Touch
Diagonal Screen Size
1.06" (27.00mm)
Viewing Area
23.74mm W x 12.86mm H
Backlight
Without Backlight
Dot Pixels
128 x 64
Interface
I2C, Parallel, SPI
Controller Type
SSD1306
Graphics Color
White
Background Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1334,71000 Kč334,71 Kč
10321,68900 Kč3 216,89 Kč
25304,26120 Kč7 606,53 Kč
50286,83260 Kč14 341,63 Kč
100268,56440 Kč26 856,44 Kč
Unit Price without VAT:334,71000 Kč
Unit Price with VAT:404,99910 Kč